143 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55143K00FHEB

DigiKey Part Number
CMF143KHFTR-ND - Tape & Reel (TR)
CMF143KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55143K00FHEB
Description
RES 143K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
143 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55143K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,583
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.68900$6.89
25$0.58640$14.66
50$0.52220$26.11
100$0.46770$46.77
250$0.40792$101.98
500$0.37052$185.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33872$338.72
2,000$0.31170$623.40
3,000$0.29782$893.46
5,000$0.28212$1,410.60
7,000$0.27276$1,909.32
10,000$0.26361$2,636.10
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600