
CMF55100R00FKEA | |
|---|---|
DigiKey Part Number | 541-CMF55100R00FKEATR-ND - Tape & Reel (TR) 541-CMF55100R00FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00FKEA |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.42700 | $4.27 |
| 25 | $0.36160 | $9.04 |
| 50 | $0.32080 | $16.04 |
| 100 | $0.28610 | $28.61 |
| 250 | $0.24792 | $61.98 |
| 500 | $0.22404 | $112.02 |
| 1,000 | $0.20374 | $203.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16761 | $838.05 |
| 10,000 | $0.15579 | $1,557.90 |
| 15,000 | $0.14972 | $2,245.80 |
| 25,000 | $0.14286 | $3,571.50 |
| 35,000 | $0.13877 | $4,856.95 |
| 50,000 | $0.13478 | $6,739.00 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

