
CMF5030K900FHEB | |
|---|---|
DigiKey Part Number | CMF30.9KQFTR-ND - Tape & Reel (TR) CMF30.9KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5030K900FHEB |
Description | RES 30.9K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5030K900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.86200 | $8.62 |
| 25 | $0.73560 | $18.39 |
| 50 | $0.65660 | $32.83 |
| 100 | $0.58910 | $58.91 |
| 250 | $0.51528 | $128.82 |
| 500 | $0.46906 | $234.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76330 | $763.30 |
| 2,000 | $0.70809 | $1,416.18 |
| 3,000 | $0.67973 | $2,039.19 |
| 5,000 | $0.64765 | $3,238.25 |
| 7,000 | $0.62854 | $4,399.78 |
| 10,000 | $0.60987 | $6,098.70 |
| 12,000 | $0.60092 | $7,211.04 |
| 24,000 | $0.57019 | $13,684.56 |
| 25,000 | $0.56853 | $14,213.25 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.46300 |

