LED Panel Indicator 30° 12V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-1-8712-9909-I

DigiKey Part Number
28-CD-1-8712-9909-I-ND
Manufacturer
Manufacturer Product Number
CD-1-8712-9909-I
Description
LED PNL IND WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 30° 12V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
White
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.236" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
250mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$10.86000$10.86
10$8.22600$82.26
Unit Price without GST:$10.86000
Unit Price with GST:$11.94600