
PHP02512E1001BST5 | |
|---|---|
DigiKey Part Number | PHP1.00KBTR-ND - Tape & Reel (TR) PHP1.00KBCT-ND - Cut Tape (CT) PHP1.00KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E1001BST5 |
Description | RES SMD 1K OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E1001BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.88000 | $7.88 |
| 10 | $6.51900 | $65.19 |
| 25 | $6.06280 | $151.57 |
| 50 | $5.75200 | $287.60 |
| 100 | $5.47140 | $547.14 |
| 250 | $5.14388 | $1,285.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.92752 | $2,463.76 |
| 1,000 | $4.73611 | $4,736.11 |
| 1,500 | $4.63495 | $6,952.43 |
| 2,500 | $4.51808 | $11,295.20 |
| Unit Price without GST: | $7.88000 |
|---|---|
| Unit Price with GST: | $8.66800 |

