
PATT0603E1000BGT1 | |
|---|---|
DigiKey Part Number | 764-1033-2-ND - Tape & Reel (TR) 764-1033-1-ND - Cut Tape (CT) 764-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E1000BGT1 |
Description | RES SMD 100 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E1000BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.29100 | $12.91 |
| 25 | $1.19760 | $29.94 |
| 50 | $1.13220 | $56.61 |
| 100 | $1.07220 | $107.22 |
| 250 | $1.00116 | $250.29 |
| 500 | $0.95344 | $476.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91074 | $910.74 |
| 2,000 | $0.87278 | $1,745.56 |
| 3,000 | $0.85263 | $2,557.89 |
| 5,000 | $0.82929 | $4,146.45 |
| 7,000 | $0.81509 | $5,705.63 |
| 10,000 | $0.80101 | $8,010.10 |
| Unit Price without GST: | $1.56000 |
|---|---|
| Unit Price with GST: | $1.71600 |

