
PAT0603E2000BST1 | |
|---|---|
DigiKey Part Number | PAT200ATR-ND - Tape & Reel (TR) PAT200ACT-ND - Cut Tape (CT) PAT200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E2000BST1 |
Description | RES SMD 200 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E2000BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.98600 | $9.86 |
| 25 | $0.91360 | $22.84 |
| 50 | $0.86400 | $43.20 |
| 100 | $0.81780 | $81.78 |
| 250 | $0.76288 | $190.72 |
| 500 | $0.72590 | $362.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69271 | $692.71 |
| 2,000 | $0.66315 | $1,326.30 |
| 3,000 | $0.64744 | $1,942.32 |
| 5,000 | $0.62922 | $3,146.10 |
| 7,000 | $0.61812 | $4,326.84 |
| 10,000 | $0.60711 | $6,071.10 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

