OSOPA1001AT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.13720
Datasheet
1k Ohm ±0.1% 100mW Power Per Element Isolated 10 Resistor Network/Array ±25ppm/°C 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSOPA1001AT1

DigiKey Part Number
OSOPA1001AT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OSOPA1001AT1
Description
RES ARRAY 10 RES 1K OHM 20SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 100mW Power Per Element Isolated 10 Resistor Network/Array ±25ppm/°C 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±0.1%
Number of Resistors
10
Resistor Matching Ratio
±0.025%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
20
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Size / Dimension
0.344" L x 0.154" W (8.74mm x 3.91mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.28891$3,288.91
Manufacturers Standard Package
Unit Price without GST:$3.28891
Unit Price with GST:$3.61780