
M55342E12B2B00RWS | |
|---|---|
DigiKey Part Number | 764-M55342E12B2B00RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E12B2B00RWS |
Description | RES SMD 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B2B00RWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.28000 | $26.28 |
| 10 | $21.82100 | $218.21 |
| 25 | $20.37160 | $509.29 |
| 50 | $19.39880 | $969.94 |
| 100 | $18.52770 | $1,852.77 |
| 250 | $17.52312 | $4,380.78 |
| 500 | $16.86560 | $8,432.80 |
| Unit Price without GST: | $26.28000 |
|---|---|
| Unit Price with GST: | $28.90800 |

