
30LVQ68-R | |
|---|---|
DigiKey Part Number | 30LVQ68-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVQ68-R |
Description | CAP CER 68PF 400VAC S3L RADIAL |
Customer Reference | |
Detailed Description | 68 pF ±10% 400VAC Ceramic Capacitor S3L Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVQ68-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55603 | $556.03 |
| Unit Price without GST: | $0.55603 |
|---|---|
| Unit Price with GST: | $0.61163 |

