Parametric Equivalent
Parametric Equivalent
Similar
Similar

VY2330K29U2JS6UV0 | |
|---|---|
DigiKey Part Number | VY2330K29U2JS6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2330K29U2JS6UV0 |
Description | CAP CER 33PF 300/440VAC U2J RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 300VAC/440VAC Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2330K29U2JS6UV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $0.13722 | $1,440.81 |
| Unit Price without GST: | $0.13722 |
|---|---|
| Unit Price with GST: | $0.15094 |



