Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VDRS05C050TLE | |
|---|---|
DigiKey Part Number | 56-VDRS05C050TLETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRS05C050TLE |
Description | VDR ST 05D 0400A 050V KNL16 TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 400 A | |
Energy | 2.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.14048 | $632.16 |
| Unit Price without GST: | $0.14048 |
|---|---|
| Unit Price with GST: | $0.15453 |


