7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500007501FR500

DigiKey Part Number
56-SFR2500007501FR500TR-ND - Tape & Reel (TR)
56-SFR2500007501FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500007501FR500
Description
RES 7.5K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,211
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13100$1.31
25$0.11080$2.77
50$0.09720$4.86
100$0.08590$8.59
250$0.07344$18.36
500$0.06560$32.80
1,000$0.05897$58.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04713$235.65
10,000$0.04326$432.60
15,000$0.04127$619.05
25,000$0.03902$975.50
35,000$0.03768$1,318.80
50,000$0.03636$1,818.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.22000