6.8 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500006808JA500

DigiKey Part Number
BC4384CT-ND - Cut Tape (CT)
BC4384TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500006808JA500
Description
RES 6.8 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11900$1.19
25$0.09960$2.49
50$0.08760$4.38
100$0.07730$7.73
250$0.06600$16.50
500$0.05890$29.45
1,000$0.05288$52.88
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.04217$210.85
10,000$0.03866$386.60
15,000$0.03685$552.75
25,000$0.03481$870.25
35,000$0.03360$1,176.00
50,000$0.03241$1,620.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900