
SFR2500006808JA500 | |
|---|---|
DigiKey Part Number | BC4384CT-ND - Cut Tape (CT) BC4384TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500006808JA500 |
Description | RES 6.8 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11900 | $1.19 |
| 25 | $0.09960 | $2.49 |
| 50 | $0.08760 | $4.38 |
| 100 | $0.07730 | $7.73 |
| 250 | $0.06600 | $16.50 |
| 500 | $0.05890 | $29.45 |
| 1,000 | $0.05288 | $52.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04217 | $210.85 |
| 10,000 | $0.03866 | $386.60 |
| 15,000 | $0.03685 | $552.75 |
| 25,000 | $0.03481 | $870.25 |
| 35,000 | $0.03360 | $1,176.00 |
| 50,000 | $0.03241 | $1,620.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

