
SFR16S0001021FR500 | |
|---|---|
DigiKey Part Number | PPC1.02KXTR-ND - Tape & Reel (TR) PPC1.02KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001021FR500 |
Description | RES 1.02K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR16S0001021FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.12040 | $3.01 |
| 50 | $0.10620 | $5.31 |
| 100 | $0.09390 | $9.39 |
| 250 | $0.08036 | $20.09 |
| 500 | $0.07190 | $35.95 |
| 1,000 | $0.06466 | $64.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05179 | $258.95 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

