Ceramic PTC Resettable Fuse 245V 140 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 245V 140 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCTL6NR160GTE

DigiKey Part Number
BC3413-ND
Manufacturer
Manufacturer Product Number
PTCTL6NR160GTE
Description
PTC RESET FUSE 245V 140MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 245V 140 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
245V
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
270 mA
Current - Max
1.6 A
Time to Trip
8 s
Resistance - 25°C (Typ)
16 Ohms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia x 0.177" T (11.00mm x 4.50mm)
Height - Seated (Max)
0.610" (15.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.79000$1.79
5$1.58000$7.90
10$1.50200$15.02
25$1.40840$35.21
50$1.34440$67.22
100$1.28610$128.61
500$1.16912$584.56
Unit Price without GST:$1.79000
Unit Price with GST:$1.96900