24 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000202409JR500

DigiKey Part Number
56-PR02000202409JR500TR-ND - Tape & Reel (TR)
56-PR02000202409JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000202409JR500
Description
RES 24 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000202409JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,684
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.35900$3.59
25$0.30440$7.61
50$0.26960$13.48
100$0.24000$24.00
250$0.20756$51.89
500$0.18728$93.64
1,000$0.17001$170.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13926$696.30
10,000$0.12920$1,292.00
15,000$0.12404$1,860.60
25,000$0.11820$2,955.00
35,000$0.11471$4,014.85
50,000$0.11131$5,565.50
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600