
PR01000102409JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000102409JR500TR-ND - Tape & Reel (TR) 56-PR01000102409JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000102409JR500 |
Description | RES 24 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102409JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.19560 | $4.89 |
| 50 | $0.17280 | $8.64 |
| 100 | $0.15340 | $15.34 |
| 250 | $0.13196 | $32.99 |
| 500 | $0.11856 | $59.28 |
| 1,000 | $0.10713 | $107.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08680 | $434.00 |
| 10,000 | $0.08015 | $801.50 |
| 15,000 | $0.07674 | $1,151.10 |
| 25,000 | $0.07287 | $1,821.75 |
| 35,000 | $0.07057 | $2,469.95 |
| 50,000 | $0.06832 | $3,416.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

