



NTCS0603E3333GHT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3333GHTTR-ND - Tape & Reel (TR) 56-NTCS0603E3333GHTCT-ND - Cut Tape (CT) 56-NTCS0603E3333GHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3333GHT |
Description | THERMISTOR NTC 33KOHM 3860K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3333GHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3860K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 5 | $0.88600 | $4.43 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.78400 | $19.60 |
| 50 | $0.74580 | $37.29 |
| 100 | $0.71140 | $71.14 |
| 500 | $0.64194 | $320.97 |
| 1,000 | $0.61615 | $616.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55989 | $2,239.56 |
| 8,000 | $0.54042 | $4,323.36 |
| 12,000 | $0.52980 | $6,357.60 |
| 20,000 | $0.51715 | $10,343.00 |
| 28,000 | $0.50925 | $14,259.00 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

