NTC Thermistor 6.8k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3682JT1

DigiKey Part Number
NTCLE100E3682JT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3682JT1
Description
THERM NTC 6.8KOHM 3977K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3682JT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.55" (14.00mm)
Resistance in Ohms @ 25°C
6.8k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52629$1,578.87
Unit Price without GST:$0.52629
Unit Price with GST:$0.57892