



NTCLE100E3683JT1 | |
|---|---|
DigiKey Part Number | BC3389TR-ND - Tape & Reel (TR) BC3389CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3683JT1 |
Description | THERMISTOR NTC 68KOHM 4190K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3683JT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.87" (22.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 5 | $0.83200 | $4.16 |
| 10 | $0.79000 | $7.90 |
| 25 | $0.73800 | $18.45 |
| 50 | $0.70180 | $35.09 |
| 100 | $0.66900 | $66.90 |
| 500 | $0.60328 | $301.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.55465 | $831.97 |
| 3,000 | $0.53381 | $1,601.43 |
| 4,500 | $0.52243 | $2,350.93 |
| 7,500 | $0.50890 | $3,816.75 |
| 10,500 | $0.50044 | $5,254.62 |
| 15,000 | $0.49187 | $7,378.05 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

