



NTCALUG01A103G | |
|---|---|
DigiKey Part Number | 56-NTCALUG01A103G-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A103G |
Description | THERM NTC 10KOHM 3984K RING LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A103G Models |
Category | B25/85 3984K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Length - Lead Wire 1.50" (38.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case Ring Lug |
B Value Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.39000 | $3.39 |
| 5 | $3.02200 | $15.11 |
| 10 | $2.88300 | $28.83 |
| 25 | $2.71640 | $67.91 |
| 50 | $2.60220 | $130.11 |
| 200 | $2.40260 | $480.52 |
| 600 | $2.26735 | $1,360.41 |
| 1,000 | $2.21054 | $2,210.54 |
| 5,000 | $2.05345 | $10,267.25 |
| Unit Price without GST: | $3.39000 |
|---|---|
| Unit Price with GST: | $3.72900 |

