
MRS25000C8200FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C8200FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C8200FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C8200FRP00 |
Description | RES 820 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.19560 | $4.89 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.15320 | $15.32 |
| 250 | $0.13180 | $32.95 |
| 500 | $0.11840 | $59.20 |
| 1,000 | $0.10702 | $107.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08673 | $433.65 |
| 10,000 | $0.08010 | $801.00 |
| 15,000 | $0.07669 | $1,150.35 |
| 25,000 | $0.07283 | $1,820.75 |
| 35,000 | $0.07054 | $2,468.90 |
| 50,000 | $0.06829 | $3,414.50 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |

