68 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6802FC100

DigiKey Part Number
56-MRS25000C6802FC100CT-ND - Cut Tape (CT)
56-MRS25000C6802FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C6802FC100
Description
RES 68K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.66800$6.68
25$0.56920$14.23
50$0.50660$25.33
100$0.45350$45.35
250$0.39552$98.88
500$0.35910$179.55
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.32818$328.18
2,000$0.30190$603.80
3,000$0.28840$865.20
5,000$0.27313$1,365.65
7,000$0.26403$1,848.21
10,000$0.25513$2,551.30
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300