
MRS25000C6493FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C6493FCT00CT-ND - Cut Tape (CT) 56-MRS25000C6493FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6493FCT00 |
Description | RES 649K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C6493FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.17080 | $4.27 |
| 50 | $0.15020 | $7.51 |
| 100 | $0.13320 | $13.32 |
| 250 | $0.11448 | $28.62 |
| 500 | $0.10276 | $51.38 |
| 1,000 | $0.09275 | $92.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07491 | $374.55 |
| 10,000 | $0.06908 | $690.80 |
| 15,000 | $0.06608 | $991.20 |
| 25,000 | $0.06270 | $1,567.50 |
| 35,000 | $0.06068 | $2,123.80 |
| 50,000 | $0.05870 | $2,935.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

