3.9 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3901FRP00

DigiKey Part Number
56-MRS25000C3901FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C3901FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C3901FRP00
Description
RES 3.9K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,953
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.23200$2.32
25$0.19560$4.89
50$0.17260$8.63
100$0.15320$15.32
250$0.13180$32.95
500$0.11840$59.20
1,000$0.10702$107.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08673$433.65
10,000$0.08010$801.00
15,000$0.07669$1,150.35
25,000$0.07283$1,820.75
35,000$0.07054$2,468.90
50,000$0.06829$3,414.50
Manufacturers Standard Package
Unit Price without GST:$0.36000
Unit Price with GST:$0.39600