2.61 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2611FCT00

DigiKey Part Number
BC4091CT-ND - Cut Tape (CT)
BC4091TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2611FCT00
Description
RES 2.61K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,165
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.20200$2.02
25$0.17080$4.27
50$0.15020$7.51
100$0.13320$13.32
250$0.11448$28.62
500$0.10276$51.38
1,000$0.09275$92.75
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07491$374.55
10,000$0.06908$690.80
15,000$0.06608$991.20
25,000$0.06270$1,567.50
35,000$0.06068$2,123.80
50,000$0.05870$2,935.00
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200