
MRS25000C2008FRP00 | |
|---|---|
DigiKey Part Number | BC4046TR-ND - Tape & Reel (TR) BC4046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2008FRP00 |
Description | RES 2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.21440 | $5.36 |
| 50 | $0.18920 | $9.46 |
| 100 | $0.16800 | $16.80 |
| 250 | $0.14472 | $36.18 |
| 500 | $0.13014 | $65.07 |
| 1,000 | $0.11775 | $117.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09564 | $478.20 |
| 10,000 | $0.08842 | $884.20 |
| 15,000 | $0.08470 | $1,270.50 |
| 25,000 | $0.08050 | $2,012.50 |
| 35,000 | $0.07800 | $2,730.00 |
| 50,000 | $0.07556 | $3,778.00 |
| 60,000 | $0.07438 | $4,462.80 |
| 120,000 | $0.07036 | $8,443.20 |
| 125,000 | $0.07014 | $8,767.50 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

