Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS16000C4750FRP00 | |
|---|---|
DigiKey Part Number | MRS16000C4750FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4750FRP00 |
Description | RES 475 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06625 | $331.25 |
| Unit Price without GST: | $0.06625 |
|---|---|
| Unit Price with GST: | $0.07288 |


