
MRS16000C1002FCT00 | |
|---|---|
DigiKey Part Number | BC3918CT-ND - Cut Tape (CT) BC3918TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1002FCT00 |
Description | RES 10K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C1002FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.15960 | $3.99 |
| 50 | $0.14060 | $7.03 |
| 100 | $0.12460 | $12.46 |
| 250 | $0.10692 | $26.73 |
| 500 | $0.09590 | $47.95 |
| 1,000 | $0.08650 | $86.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06975 | $348.75 |
| 10,000 | $0.06428 | $642.80 |
| 15,000 | $0.06146 | $921.90 |
| 25,000 | $0.05828 | $1,457.00 |
| 35,000 | $0.05638 | $1,973.30 |
| 50,000 | $0.05453 | $2,726.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

