
MLV2220E30403T | |
---|---|
DigiKey Part Number | MLV2220E30403T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLV2220E30403T |
Description | VARISTOR 8.5V 1.2KA 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 7 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10 V | |
Current - Surge | 1.2 kA | |
Energy | 1.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 20000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.44207 | $3,442.07 |
Unit Price without GST: | $3.44207 |
---|---|
Unit Price with GST: | $3.78628 |