
MCT06030C9092FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C9092FP500TR-ND - Tape & Reel (TR) 749-MCT06030C9092FP500CT-ND - Cut Tape (CT) 749-MCT06030C9092FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C9092FP500 |
Description | RES 90.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C9092FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03640 | $1.82 |
| 100 | $0.03440 | $3.44 |
| 250 | $0.03188 | $7.97 |
| 500 | $0.03016 | $15.08 |
| 1,000 | $0.02852 | $28.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02526 | $126.30 |
| 10,000 | $0.02407 | $240.70 |
| 15,000 | $0.02344 | $351.60 |
| 25,000 | $0.02270 | $567.50 |
| 35,000 | $0.02225 | $778.75 |
| 50,000 | $0.02180 | $1,090.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

