
MBB0207VC1004FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC1004FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC1004FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC1004FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.11740 | $5.87 |
| 100 | $0.11070 | $11.07 |
| 250 | $0.10272 | $25.68 |
| 500 | $0.09724 | $48.62 |
| 1,000 | $0.09219 | $92.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08229 | $411.45 |
| 10,000 | $0.07875 | $787.50 |
| 15,000 | $0.07687 | $1,153.05 |
| 25,000 | $0.07469 | $1,867.25 |
| 35,000 | $0.07336 | $2,567.60 |
| 50,000 | $0.07204 | $3,602.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

