
MBB02070C6201FC100 | |
|---|---|
DigiKey Part Number | BC3856CT-ND - Cut Tape (CT) BC3856TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6201FC100 |
Description | RES 6.2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.42700 | $4.27 |
| 25 | $0.39560 | $9.89 |
| 50 | $0.37360 | $18.68 |
| 100 | $0.35310 | $35.31 |
| 250 | $0.32840 | $82.10 |
| 500 | $0.31164 | $155.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29649 | $296.49 |
| 2,000 | $0.28287 | $565.74 |
| 3,000 | $0.27559 | $826.77 |
| 5,000 | $0.26712 | $1,335.60 |
| 7,000 | $0.26195 | $1,833.65 |
| 10,000 | $0.25680 | $2,568.00 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

