
MBB02070C3904FCT00 | |
|---|---|
DigiKey Part Number | BC3772CT-ND - Cut Tape (CT) BC3772TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3904FCT00 |
Description | RES 3.9M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.12360 | $3.09 |
| 50 | $0.11680 | $5.84 |
| 100 | $0.11040 | $11.04 |
| 250 | $0.10244 | $25.61 |
| 500 | $0.09694 | $48.47 |
| 1,000 | $0.09192 | $91.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08204 | $410.20 |
| 10,000 | $0.07851 | $785.10 |
| 15,000 | $0.07664 | $1,149.60 |
| 25,000 | $0.07446 | $1,861.50 |
| 35,000 | $0.07314 | $2,559.90 |
| 50,000 | $0.07182 | $3,591.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

