
MBB02070C2208FCT00 | |
|---|---|
DigiKey Part Number | BC3678CT-ND - Cut Tape (CT) BC3678TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2208FCT00 |
Description | RES 2.2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.12560 | $3.14 |
| 50 | $0.11860 | $5.93 |
| 100 | $0.11200 | $11.20 |
| 250 | $0.10396 | $25.99 |
| 500 | $0.09840 | $49.20 |
| 1,000 | $0.09329 | $93.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08327 | $416.35 |
| 10,000 | $0.07970 | $797.00 |
| 15,000 | $0.07780 | $1,167.00 |
| 25,000 | $0.07559 | $1,889.75 |
| 35,000 | $0.07425 | $2,598.75 |
| 50,000 | $0.07291 | $3,645.50 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

