MBB02070C1210FRP00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26916
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.09037
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 44
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,679
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33717
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.68779
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,305
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,830
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.37071
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.60187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,611
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: $11.07000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03001
Datasheet
121 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
121 OHM

MBB02070C1210FRP00

DigiKey Part Number
56-MBB02070C1210FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C1210FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1210FRP00
Description
RES 121 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13100$1.31
25$0.12240$3.06
50$0.11560$5.78
100$0.10910$10.91
250$0.10124$25.31
500$0.09578$47.89
1,000$0.09083$90.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08105$405.25
10,000$0.07756$775.60
15,000$0.07571$1,135.65
25,000$0.07356$1,839.00
35,000$0.07225$2,528.75
50,000$0.07095$3,547.50
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600