
MBB02070C1005FC100 | |
|---|---|
DigiKey Part Number | BC3575CT-ND - Cut Tape (CT) BC3575TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1005FC100 |
Description | RES 10M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.47400 | $4.74 |
| 25 | $0.43960 | $10.99 |
| 50 | $0.41500 | $20.75 |
| 100 | $0.39220 | $39.22 |
| 250 | $0.36496 | $91.24 |
| 500 | $0.34640 | $173.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32962 | $329.62 |
| 2,000 | $0.31459 | $629.18 |
| 3,000 | $0.30656 | $919.68 |
| 5,000 | $0.29721 | $1,486.05 |
| 7,000 | $0.29151 | $2,040.57 |
| 10,000 | $0.28583 | $2,858.30 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

