475 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4750FC100

DigiKey Part Number
BC3521CT-ND - Cut Tape (CT)
BC3521TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4750FC100
Description
RES 475 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.43900$4.39
25$0.40640$10.16
50$0.38360$19.18
100$0.36270$36.27
250$0.33740$84.35
500$0.32020$160.10
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.30463$304.63
2,000$0.29066$581.32
3,000$0.28319$849.57
5,000$0.27450$1,372.50
7,000$0.26918$1,884.26
10,000$0.26390$2,639.00
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300