
MBA02040C2490FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2490FC100CT-ND - Cut Tape (CT) 56-MBA02040C2490FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2490FC100 |
Description | RES 249 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.40080 | $10.02 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.35760 | $35.76 |
| 250 | $0.33268 | $83.17 |
| 500 | $0.31568 | $157.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30034 | $300.34 |
| 2,000 | $0.28657 | $573.14 |
| 3,000 | $0.27920 | $837.60 |
| 5,000 | $0.27063 | $1,353.15 |
| 7,000 | $0.26539 | $1,857.73 |
| 10,000 | $0.26018 | $2,601.80 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

