Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00JG433E00K | |
|---|---|
DigiKey Part Number | MALREKB00JG433E00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00JG433E00K |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.562 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E332MHD | Nichicon | 0 | UPA1E332MHD-ND | $1.37578 | Upgrade |
| 25PX3300MEFC16X25 | Rubycon | 0 | 1189-4063-ND | $1.15735 | Parametric Equivalent |
| 35PX3300MEFC16X25 | Rubycon | 112 | 35PX3300MEFC16X25-ND | $3.29000 | Parametric Equivalent |
| 35PX3300MEFCGC16X25 | Rubycon | 0 | 35PX3300MEFCGC16X25-ND | $1.19850 | Parametric Equivalent |
| ECA-1EHG332 | Panasonic Industry | 8 | P5546-ND | $3.33000 | Parametric Equivalent |









