
MAL222591001E3 | |
|---|---|
DigiKey Part Number | BC5277-ND |
Manufacturer | |
Manufacturer Product Number | MAL222591001E3 |
Description | CAP 40F -20% +50% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 2.7 V Radial, Can 12mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.78000 | $7.78 |
| 10 | $5.64300 | $56.43 |
| 50 | $4.79280 | $239.64 |
| 200 | $4.31325 | $862.65 |
| 600 | $4.04562 | $2,427.37 |
| 1,000 | $3.94658 | $3,946.58 |
| 2,600 | $3.79538 | $9,867.99 |
| Unit Price without GST: | $7.78000 |
|---|---|
| Unit Price with GST: | $8.55800 |

