Parametric Equivalent

MAL218497801E3 | |
|---|---|
DigiKey Part Number | BC5003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218497801E3 |
Description | CAP ALUM POLY 5.6UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 5.6 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.35330 | $16,239.60 |
| Unit Price without GST: | $1.35330 |
|---|---|
| Unit Price with GST: | $1.48863 |


