MAL215812821E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $8.47985
Datasheet

Parametric Equivalent


Nichicon
In Stock: 43
Unit Price: $4.80000
Datasheet
820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 422mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215812821E3

DigiKey Part Number
MAL215812821E3-ND
Manufacturer
Manufacturer Product Number
MAL215812821E3
Description
CAP ALUM 820UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 422mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
422mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 100 Hz
Impedance
397 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
800$7.62821$6,102.57
Unit Price without GST:$7.62821
Unit Price with GST:$8.39103