
MAL215097811E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097811E3TR-ND - Tape & Reel (TR) 56-MAL215097811E3CT-ND - Cut Tape (CT) 56-MAL215097811E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097811E3 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 162 mA @ 100 Hz | |
Impedance | 650 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.49000 | $3.49 |
| 10 | $2.30600 | $23.06 |
| 50 | $1.81180 | $90.59 |
| 100 | $1.65580 | $165.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.36176 | $680.88 |
| 1,000 | $1.27880 | $1,278.80 |
| 1,500 | $1.23695 | $1,855.42 |
| 2,500 | $1.19030 | $2,975.75 |
| 3,500 | $1.16290 | $4,070.15 |
| 5,000 | $1.13642 | $5,682.10 |
| Unit Price without GST: | $3.49000 |
|---|---|
| Unit Price with GST: | $3.83900 |

