
MAL214699708E3 | |
|---|---|
DigiKey Part Number | 4724PHTR-ND - Tape & Reel (TR) 4724PHCT-ND - Cut Tape (CT) 4724PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699708E3 |
Description | CAP ALUM 220UF 20% 80V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699708E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.12000 | $7.12 |
| 10 | $4.87600 | $48.76 |
| 50 | $3.94740 | $197.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $3.44260 | $516.39 |
| 300 | $3.22830 | $968.49 |
| 450 | $3.12011 | $1,404.05 |
| 750 | $2.99960 | $2,249.70 |
| 1,050 | $2.92879 | $3,075.23 |
| 1,500 | $2.86037 | $4,290.56 |
| Unit Price without GST: | $7.12000 |
|---|---|
| Unit Price with GST: | $7.83200 |

