1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699112E3

DigiKey Part Number
4445PHTR-ND - Tape & Reel (TR)
4445PHCT-ND - Cut Tape (CT)
4445PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699112E3
Description
CAP ALUM 1000UF 20% 50V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699112E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
780 mA @ 100 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
70 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.709" L x 0.709" W (18.00mm x 18.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.91000$9.91
10$6.92000$69.20
50$5.68240$284.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$5.08624$635.78
250$4.78656$1,196.64
375$4.63539$1,738.27
625$4.46693$2,791.83
875$4.36790$3,821.91
1,250$4.27229$5,340.36
Manufacturers Standard Package
Unit Price without GST:$9.91000
Unit Price with GST:$10.90100