
MAL214297104E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297104E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297104E3 |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 59.5 mA @ 100 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Impedance | 1.52 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.197" Dia x 0.236" H (5.00mm x 6.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41593 | $4,159.30 |
| Unit Price without GST: | $0.41593 |
|---|---|
| Unit Price with GST: | $0.45752 |

