
MAL214097805E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097805E3TR-ND - Tape & Reel (TR) 56-MAL214097805E3CT-ND - Cut Tape (CT) 56-MAL214097805E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097805E3 |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 79.75 mA @ 100 Hz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.57600 | $25.76 |
| 50 | $2.03120 | $101.56 |
| 100 | $1.85930 | $185.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.53510 | $767.55 |
| 1,000 | $1.44385 | $1,443.85 |
| 1,500 | $1.39781 | $2,096.72 |
| 2,500 | $1.34650 | $3,366.25 |
| 3,500 | $1.31636 | $4,607.26 |
| 5,000 | $1.28724 | $6,436.20 |
| Unit Price without GST: | $3.88000 |
|---|---|
| Unit Price with GST: | $4.26800 |

